Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Analog Devices LTC4372CDD#PBF Ideal Diode Controller, 1 Channels 8 Pin, DFN

RS Stock No.: 228-1610Brand: Analog DevicesManufacturers Part No.: LTC4372CDD#PBF
brand-logo
View all in Ideal Diodes

Technical Document

Specifications

Operating Supply Voltage Range

2.5 → 80 V

Number of Channels per Chip

1

Internal MOSFETs

Yes

Package Type

DFN

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 281.506

BD 2.326 Each (In a Tube of 121) (Exc. Vat)

BD 309.657

BD 2.559 Each (In a Tube of 121) (inc. VAT)

Analog Devices LTC4372CDD#PBF Ideal Diode Controller, 1 Channels 8 Pin, DFN

BD 281.506

BD 2.326 Each (In a Tube of 121) (Exc. Vat)

BD 309.657

BD 2.559 Each (In a Tube of 121) (inc. VAT)

Analog Devices LTC4372CDD#PBF Ideal Diode Controller, 1 Channels 8 Pin, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Operating Supply Voltage Range

2.5 → 80 V

Number of Channels per Chip

1

Internal MOSFETs

Yes

Package Type

DFN

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more