Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Microphone Amplifier
Output Type
1 Channel Mono
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
6 V
Number of Channels per Chip
1
Package Type
MSOP
Pin Count
10
BD 1,056.000
BD 1.056 Each (On a Reel of 1000) (Exc. Vat)
BD 1,161.600
BD 1.162 Each (On a Reel of 1000) (inc. VAT)
1000
BD 1,056.000
BD 1.056 Each (On a Reel of 1000) (Exc. Vat)
BD 1,161.600
BD 1.162 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Microphone Amplifier
Output Type
1 Channel Mono
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
6 V
Number of Channels per Chip
1
Package Type
MSOP
Pin Count
10


