Anderson Power Products PP120 Heavy Duty Power Connector Housing

RS Stock No.: 290-6196Brand: Anderson Power ProductsManufacturers Part No.: 1321G3Distrelec Article No.: 14211157
brand-logo

Technical Document

Specifications

Type

Connector Housing

Series

PP120

Current Rating

240A

Country of Origin

United States

Product details

30A, 75A, 120A Contacts and Housing

Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.

Features:

Silver Plated copper contacts in 30A, 75A and 120A ratings
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table

30A Contacts stock no. 534-963
For suitable crimp tooling see stock no. 531-009 or crimp tool frame stock no. 848-391, with die set stock no. 848-414

75A Contact stock no. 290-6118
For suitable crimp tooling see stock no. 445-885 and die set stock no. 290-5941

120A Contacts stock no. 290-6174
For suitable crimp tooling see stock no. 445-885 and die set stock no. 291-9350

Approvals

UL Listed E26226, CSA Certified LR 25154

High Current - Anderson Power

You may be interested in
Stock information temporarily unavailable.

BD 13.200

BD 6.600 Each (In a Pack of 2) (Exc. Vat)

BD 14.520

BD 7.260 Each (In a Pack of 2) (inc. VAT)

Anderson Power Products PP120 Heavy Duty Power Connector Housing

BD 13.200

BD 6.600 Each (In a Pack of 2) (Exc. Vat)

BD 14.520

BD 7.260 Each (In a Pack of 2) (inc. VAT)

Anderson Power Products PP120 Heavy Duty Power Connector Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 38BD 6.600BD 13.200
40 - 148BD 5.978BD 11.957
150 - 598BD 5.731BD 11.462
600 - 1198BD 5.159BD 10.318
1200+BD 4.884BD 9.768
You may be interested in

Technical Document

Specifications

Type

Connector Housing

Series

PP120

Current Rating

240A

Country of Origin

United States

Product details

30A, 75A, 120A Contacts and Housing

Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.

Features:

Silver Plated copper contacts in 30A, 75A and 120A ratings
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table

30A Contacts stock no. 534-963
For suitable crimp tooling see stock no. 531-009 or crimp tool frame stock no. 848-391, with die set stock no. 848-414

75A Contact stock no. 290-6118
For suitable crimp tooling see stock no. 445-885 and die set stock no. 290-5941

120A Contacts stock no. 290-6174
For suitable crimp tooling see stock no. 445-885 and die set stock no. 291-9350

Approvals

UL Listed E26226, CSA Certified LR 25154

High Current - Anderson Power

You may be interested in