Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts

RS Stock No.: 429-958Brand: Anderson Power ProductsManufacturers Part No.: 2-8840P4

Technical Document

Specifications

Type

Housing

Series

SBSX

Number Of Contacts

1

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 1.717

BD 1.717 1 Pack of 1 (Exc. Vat)

BD 1.889

BD 1.889 1 Pack of 1 (inc. VAT)

Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts

BD 1.717

BD 1.717 1 Pack of 1 (Exc. Vat)

BD 1.889

BD 1.889 1 Pack of 1 (inc. VAT)

Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.717
5+BD 1.612

Technical Document

Specifications

Type

Housing

Series

SBSX

Number Of Contacts

1

Mounting Type

Cable Mount

Country of Origin

China