Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Anderson Power Products Black Boot IP64 for use with SB175

RS Stock No.: 429-950Brand: Anderson Power ProductsManufacturers Part No.: 3-6055P2
View all in Mains Connector Accessories

Technical Document

Specifications

Accessory Type

Boot

Pole Format

2

IP Rating

IP64

For Use With

SB175

Colour

Black

Country of Origin

United States

Stock information temporarily unavailable.

BD 3.096

BD 3.096 Each (Exc. Vat)

BD 3.406

BD 3.406 Each (inc. VAT)

Anderson Power Products Black Boot IP64 for use with SB175

BD 3.096

BD 3.096 Each (Exc. Vat)

BD 3.406

BD 3.406 Each (inc. VAT)

Anderson Power Products Black Boot IP64 for use with SB175
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Boot

Pole Format

2

IP Rating

IP64

For Use With

SB175

Colour

Black

Country of Origin

United States