Anderson Power Products, SB175 Series Male 2 Way Battery Connector, 280A, 600 V

Technical Document
Specifications
Gender
Male
Number Of Contacts
2
Current Rating
280A
Voltage Rating
600 V
Colour
Yellow
Series
SB175
Pole Format
2P
Distrelec Product Id
30184792
Country of Origin
United Kingdom
BD 8.508
BD 8.508 Each (Exc. Vat)
BD 9.359
BD 9.359 Each (inc. VAT)
1
BD 8.508
BD 8.508 Each (Exc. Vat)
BD 9.359
BD 9.359 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.508 |
10 - 24 | BD 8.184 |
25 - 49 | BD 7.898 |
50 - 99 | BD 7.293 |
100+ | BD 6.804 |
Technical Document
Specifications
Gender
Male
Number Of Contacts
2
Current Rating
280A
Voltage Rating
600 V
Colour
Yellow
Series
SB175
Pole Format
2P
Distrelec Product Id
30184792
Country of Origin
United Kingdom