Anderson Power Products Kit, 6 Way, Plug, SBSX, Panel Mount

RS Stock No.: 429-881Brand: Anderson Power ProductsManufacturers Part No.: SBSX75A-6AUX-PMPLUG-KIT-WHT
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 6.276

BD 6.276 Each (Exc. Vat)

BD 6.904

BD 6.904 Each (inc. VAT)

Anderson Power Products Kit, 6 Way, Plug, SBSX, Panel Mount

BD 6.276

BD 6.276 Each (Exc. Vat)

BD 6.904

BD 6.904 Each (inc. VAT)

Anderson Power Products Kit, 6 Way, Plug, SBSX, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 6.276
10+BD 5.780

Technical Document

Specifications

Number Of Contacts

6

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Panel Mount

Country of Origin

China