Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Anderson Power Products SBSX Heavy Duty Power Connector Housing, 6 Contacts

RS Stock No.: 429-882Brand: Anderson Power ProductsManufacturers Part No.: SBSX75A-6AUX-PMREC-KIT-WHT
brand-logo

Technical Document

Specifications

Series

SBSX

Type

Kit

Number Of Contacts

6

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 6.534

BD 6.534 Each (Exc. Vat)

BD 7.187

BD 7.187 Each (inc. VAT)

Anderson Power Products SBSX Heavy Duty Power Connector Housing, 6 Contacts

BD 6.534

BD 6.534 Each (Exc. Vat)

BD 7.187

BD 7.187 Each (inc. VAT)

Anderson Power Products SBSX Heavy Duty Power Connector Housing, 6 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.534
10+BD 6.006

Technical Document

Specifications

Series

SBSX

Type

Kit

Number Of Contacts

6

Mounting Type

Cable Mount

Country of Origin

China