Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Anderson Power Products Kit, 2 Way, Plug, SBSX, Cable Mount

RS Stock No.: 429-885Brand: Anderson Power ProductsManufacturers Part No.: SBSX75A-PLUG-KIT-BLK
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

2

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 9.889

BD 9.889 Each (Exc. Vat)

BD 10.878

BD 10.878 Each (inc. VAT)

Anderson Power Products Kit, 2 Way, Plug, SBSX, Cable Mount

BD 9.889

BD 9.889 Each (Exc. Vat)

BD 10.878

BD 10.878 Each (inc. VAT)

Anderson Power Products Kit, 2 Way, Plug, SBSX, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Cable Mount

Country of Origin

China