Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Square
Wattage
7 W
Voltage Rating
240 V
Luminosity
650 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
AALED
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Square LED Bulkhead Light, 7 W, 220/240 V, , Lamp Supplied, IP65, AALED1Brand: Ansell Lighting
BD 26.226Each (Exc. Vat)
Stock information temporarily unavailable.
BD 175.664
BD 175.664 1 Box of 10 (Exc. Vat)
BD 193.230
BD 193.230 1 Box of 10 (inc. VAT)
Ansell Lighting Square LED Lighting Bulkhead, 7 W, 240 V, , Lamp Supplied, IP65, AALED
1
BD 175.664
BD 175.664 1 Box of 10 (Exc. Vat)
BD 193.230
BD 193.230 1 Box of 10 (inc. VAT)
Ansell Lighting Square LED Lighting Bulkhead, 7 W, 240 V, , Lamp Supplied, IP65, AALED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell Lighting Square LED Bulkhead Light, 7 W, 220/240 V, , Lamp Supplied, IP65, AALED1Brand: Ansell Lighting
BD 26.226Each (Exc. Vat)
Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Square
Wattage
7 W
Voltage Rating
240 V
Luminosity
650 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
AALED
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Square LED Bulkhead Light, 7 W, 220/240 V, , Lamp Supplied, IP65, AALED1Brand: Ansell Lighting
BD 26.226Each (Exc. Vat)