Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Square
Wattage
14 W
Voltage Rating
240 V
Luminosity
1300 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
AALED
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Square LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, AALED2Brand: Ansell Lighting
BD 65.710Each (Exc. Vat)
Stock information temporarily unavailable.
BD 624.866
BD 624.866 1 Box of 10 (Exc. Vat)
BD 687.353
BD 687.353 1 Box of 10 (inc. VAT)
Ansell Lighting Square LED Lighting Bulkhead, 14 W, 240 V, , Lamp Supplied, IP65, AALED
1
BD 624.866
BD 624.866 1 Box of 10 (Exc. Vat)
BD 687.353
BD 687.353 1 Box of 10 (inc. VAT)
Ansell Lighting Square LED Lighting Bulkhead, 14 W, 240 V, , Lamp Supplied, IP65, AALED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell Lighting Square LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, AALED2Brand: Ansell Lighting
BD 65.710Each (Exc. Vat)
Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Square
Wattage
14 W
Voltage Rating
240 V
Luminosity
1300 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
AALED
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Square LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, AALED2Brand: Ansell Lighting
BD 65.710Each (Exc. Vat)