Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Square
Wattage
14 W
Voltage Rating
220/240 V
Lamp Type
LED
Luminosity
1300 lm
Lamp Supplied
Yes
Series
AALED2
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
BD 58.152
BD 58.152 Each (Exc. Vat)
BD 63.967
BD 63.967 Each (inc. VAT)
Ansell Lighting Square LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, AALED2
1
BD 58.152
BD 58.152 Each (Exc. Vat)
BD 63.967
BD 63.967 Each (inc. VAT)
Ansell Lighting Square LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, AALED2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Square
Wattage
14 W
Voltage Rating
220/240 V
Lamp Type
LED
Luminosity
1300 lm
Lamp Supplied
Yes
Series
AALED2
IP Rating
IP65
Country of Origin
China