Hazardous Product

Ansell Lighting LED Downlight, 220/240 V, 75 x 59 mm, 5 W

RS Stock No.: 289-2186Brand: Ansell LightingManufacturers Part No.: ABFLED/3NM
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220/240 V

Length

75 mm

Dimensions

75 x 59 mm

Wattage

5 W

Country of Origin

China

Stock information temporarily unavailable.

BD 30.266

BD 30.266 Each (Exc. Vat)

BD 33.293

BD 33.293 Each (inc. VAT)

Ansell Lighting LED Downlight, 220/240 V, 75 x 59 mm, 5 W

BD 30.266

BD 30.266 Each (Exc. Vat)

BD 33.293

BD 33.293 Each (inc. VAT)

Ansell Lighting LED Downlight, 220/240 V, 75 x 59 mm, 5 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220/240 V

Length

75 mm

Dimensions

75 x 59 mm

Wattage

5 W

Country of Origin

China