Ansell Lighting Round LED Bulkhead Light, 12 W, 230 V, IP65, DISCO

RS Stock No.: 241-0000Brand: Ansell LightingManufacturers Part No.: ADILED2/M3
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

12 W

Voltage Rating

230 V

Luminosity

1250 lm

Lamp Type

LED

Series

DISCO

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

BD 67.842

BD 67.842 Each (Exc. Vat)

BD 74.626

BD 74.626 Each (inc. VAT)

Ansell Lighting Round LED Bulkhead Light, 12 W, 230 V, IP65, DISCO

BD 67.842

BD 67.842 Each (Exc. Vat)

BD 74.626

BD 74.626 Each (inc. VAT)

Ansell Lighting Round LED Bulkhead Light, 12 W, 230 V, IP65, DISCO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

12 W

Voltage Rating

230 V

Luminosity

1250 lm

Lamp Type

LED

Series

DISCO

IP Rating

IP65

Country of Origin

China