Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Circular
Wattage
14 W
Voltage Rating
220/240 V
Luminosity
1200 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
ADILED
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Round LED Lighting Bulkhead, 12 W, 240 V, , Lamp Supplied, IP65, ADILEDBrand: Ansell Lighting
BD 418.2001 Box of 6 (Exc. Vat)
Stock information temporarily unavailable.
BD 75.234
BD 75.234 Each (Exc. Vat)
BD 82.757
BD 82.757 Each (inc. VAT)
Ansell Lighting Circular LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, ADILED
1
BD 75.234
BD 75.234 Each (Exc. Vat)
BD 82.757
BD 82.757 Each (inc. VAT)
Ansell Lighting Circular LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, ADILED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell Lighting Round LED Lighting Bulkhead, 12 W, 240 V, , Lamp Supplied, IP65, ADILEDBrand: Ansell Lighting
BD 418.2001 Box of 6 (Exc. Vat)
Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Circular
Wattage
14 W
Voltage Rating
220/240 V
Luminosity
1200 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
ADILED
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Round LED Lighting Bulkhead, 12 W, 240 V, , Lamp Supplied, IP65, ADILEDBrand: Ansell Lighting
BD 418.2001 Box of 6 (Exc. Vat)