Ansell Lighting Oval LED Bulkhead Light, 16 W, 240 V, IP65, Disco EVO 2

RS Stock No.: 286-9538Brand: Ansell LightingManufacturers Part No.: ADIS2/1
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Oval

Wattage

16 W

Voltage Rating

240 V

Luminosity

2300 lm

Lamp Type

LED

Series

Disco EVO 2

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

BD 31.735

BD 31.735 Each (Exc. Vat)

BD 34.909

BD 34.909 Each (inc. VAT)

Ansell Lighting Oval LED Bulkhead Light, 16 W, 240 V, IP65, Disco EVO 2

BD 31.735

BD 31.735 Each (Exc. Vat)

BD 34.909

BD 34.909 Each (inc. VAT)

Ansell Lighting Oval LED Bulkhead Light, 16 W, 240 V, IP65, Disco EVO 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bulkhead

Shape

Oval

Wattage

16 W

Voltage Rating

240 V

Luminosity

2300 lm

Lamp Type

LED

Series

Disco EVO 2

IP Rating

IP65

Country of Origin

China