Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Oval
Wattage
16 W
Voltage Rating
240 V
Lamp Type
LED
Luminosity
2300 lm
Series
Disco EVO 2
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Circular LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, ADILEDBrand: Ansell Lighting
BD 82.757Each (Exc. Vat)
Stock information temporarily unavailable.
BD 71.010
BD 71.010 Each (Exc. Vat)
BD 78.111
BD 78.111 Each (inc. VAT)
Ansell Lighting Oval LED Bulkhead Light, 16 W, 240 V, IP65, Disco EVO 2
1
BD 71.010
BD 71.010 Each (Exc. Vat)
BD 78.111
BD 78.111 Each (inc. VAT)
Ansell Lighting Oval LED Bulkhead Light, 16 W, 240 V, IP65, Disco EVO 2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell Lighting Circular LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, ADILEDBrand: Ansell Lighting
BD 82.757Each (Exc. Vat)
Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Oval
Wattage
16 W
Voltage Rating
240 V
Lamp Type
LED
Luminosity
2300 lm
Series
Disco EVO 2
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Circular LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, ADILEDBrand: Ansell Lighting
BD 82.757Each (Exc. Vat)