Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Round
Wattage
13 W
Voltage Rating
220/240 V
Luminosity
1600 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
ADLED
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADLEDBrand: Ansell Lighting
BD 274.8031 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.
BD 32.043
BD 32.043 Each (Exc. Vat)
BD 35.247
BD 35.247 Each (inc. VAT)
Ansell Lighting Round LED Bulkhead Light, 13 W, 220/240 V, , Lamp Supplied, IP65, ADLED
1
BD 32.043
BD 32.043 Each (Exc. Vat)
BD 35.247
BD 35.247 Each (inc. VAT)
Ansell Lighting Round LED Bulkhead Light, 13 W, 220/240 V, , Lamp Supplied, IP65, ADLED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADLEDBrand: Ansell Lighting
BD 274.8031 Box of 10 (Exc. Vat)
Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Round
Wattage
13 W
Voltage Rating
220/240 V
Luminosity
1600 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
ADLED
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADLEDBrand: Ansell Lighting
BD 274.8031 Box of 10 (Exc. Vat)