Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADLED

RS Stock No.: 269-7390Brand: Ansell LightingManufacturers Part No.: ADLED2/WV/CCT/MWS/M3
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

13 W

Voltage Rating

240 V

Luminosity

1600 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

ADLED

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

BD 582.104

BD 582.104 1 Box of 10 (Exc. Vat)

BD 640.314

BD 640.314 1 Box of 10 (inc. VAT)

Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADLED

BD 582.104

BD 582.104 1 Box of 10 (Exc. Vat)

BD 640.314

BD 640.314 1 Box of 10 (inc. VAT)

Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADLED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

13 W

Voltage Rating

240 V

Luminosity

1600 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

ADLED

IP Rating

IP65

Country of Origin

China