Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell Lighting Round LED Lighting Bulkhead, 7 W, 240 V, , Lamp Supplied, IP65, ADSILED

RS Stock No.: 269-7391Brand: Ansell LightingManufacturers Part No.: ADSILED1
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

7 W

Voltage Rating

240 V

Luminosity

640 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

ADSILED

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

BD 259.523

BD 259.523 1 Box of 10 (Exc. Vat)

BD 285.475

BD 285.475 1 Box of 10 (inc. VAT)

Ansell Lighting Round LED Lighting Bulkhead, 7 W, 240 V, , Lamp Supplied, IP65, ADSILED

BD 259.523

BD 259.523 1 Box of 10 (Exc. Vat)

BD 285.475

BD 285.475 1 Box of 10 (inc. VAT)

Ansell Lighting Round LED Lighting Bulkhead, 7 W, 240 V, , Lamp Supplied, IP65, ADSILED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

7 W

Voltage Rating

240 V

Luminosity

640 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

ADSILED

IP Rating

IP65

Country of Origin

China