Ansell Lighting 58 W Rectangular LED Panel Light, Neutral White, L 1.2 m W 595 mm

RS Stock No.: 230-6119Brand: Ansell LightingManufacturers Part No.: AERMLED2/120/CW
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Lamp Type

LED

Length

1.2 m

Luminosity

5780 lm

Width

595 mm

Depth

10 mm

Lamp Shape

Rectangular

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

58 W

Voltage Rating

230 V ac

IP Rating

IP44

Country of Origin

China

BD 105.122

BD 105.122 Each (Exc. Vat)

BD 115.634

BD 115.634 Each (inc. VAT)

Ansell Lighting 58 W Rectangular LED Panel Light, Neutral White, L 1.2 m W 595 mm

BD 105.122

BD 105.122 Each (Exc. Vat)

BD 115.634

BD 115.634 Each (inc. VAT)

Ansell Lighting 58 W Rectangular LED Panel Light, Neutral White, L 1.2 m W 595 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

LED

Length

1.2 m

Luminosity

5780 lm

Width

595 mm

Depth

10 mm

Lamp Shape

Rectangular

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

58 W

Voltage Rating

230 V ac

IP Rating

IP44

Country of Origin

China