Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Length
600
Width
600
Luminosity
2900 lm
Lamp Shape
Square
Wattage
30 W
Country of Origin
China
You may be interested in
Ansell Lighting 60 W Rectangular LED Panel Light, Cool White, L 1.2 m W 600 mmBrand: Ansell Lighting
BD 127.316Each (Exc. Vat)
Stock information temporarily unavailable.
BD 279.389
BD 279.389 1 Box of 3 (Exc. Vat)
BD 307.328
BD 307.328 1 Box of 3 (inc. VAT)
Ansell Lighting 30 W Square LED Panel Light, L 600 W 600
1
BD 279.389
BD 279.389 1 Box of 3 (Exc. Vat)
BD 307.328
BD 307.328 1 Box of 3 (inc. VAT)
Ansell Lighting 30 W Square LED Panel Light, L 600 W 600
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell Lighting 60 W Rectangular LED Panel Light, Cool White, L 1.2 m W 600 mmBrand: Ansell Lighting
BD 127.316Each (Exc. Vat)
Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Length
600
Width
600
Luminosity
2900 lm
Lamp Shape
Square
Wattage
30 W
Country of Origin
China
You may be interested in
Ansell Lighting 60 W Rectangular LED Panel Light, Cool White, L 1.2 m W 600 mmBrand: Ansell Lighting
BD 127.316Each (Exc. Vat)