Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell Lighting 29 W Rectangular LED Panel Light, Neutral White, L 595 mm W 595 mm

RS Stock No.: 230-6125Brand: Ansell LightingManufacturers Part No.: AERMLED3/60/CW
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Lamp Type

LED

Length

595 mm

Luminosity

2950 lm

Width

595 mm

Depth

10 mm

Lamp Shape

Rectangular

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

29 W

Voltage Rating

230 V ac

IP Rating

IP44

Country of Origin

China

Stock information temporarily unavailable.

BD 49.618

BD 49.618 Each (Exc. Vat)

BD 54.580

BD 54.580 Each (inc. VAT)

Ansell Lighting 29 W Rectangular LED Panel Light, Neutral White, L 595 mm W 595 mm

BD 49.618

BD 49.618 Each (Exc. Vat)

BD 54.580

BD 54.580 Each (inc. VAT)

Ansell Lighting 29 W Rectangular LED Panel Light, Neutral White, L 595 mm W 595 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Length

595 mm

Luminosity

2950 lm

Width

595 mm

Depth

10 mm

Lamp Shape

Rectangular

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

29 W

Voltage Rating

230 V ac

IP Rating

IP44

Country of Origin

China