Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell Lighting, AIRMLED Series Sensor, 300mm Cable Length, EN 50663:2017, EN 61000-3-3:2013/A1:2019, EN 61058-1:2018,

RS Stock No.: 269-7453Brand: Ansell LightingManufacturers Part No.: AIRMLED/POD/MWS
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Sensor

Application

Ancillary, Commercial, Education, Healthcare, Industrial, Retail

Series

AIRMLED

Cable Length

300mm

Standards Met

EN 50663:2017, EN 61000-3-3:2013/A1:2019, EN 61058-1:2018, EN 61058-2-1:2011, EN 61547:2009, EN 62479:2010, EN IEC 55015:2019/A11:2020, EN IEC 61000-3-2:2019, EN IEC 61058-1:2018, ETSI EN 300 440 V2.2.1, ETSI EN 301 489-1 V2.2.3, ETSI EN 301 489-3 V2.1.1

Country of Origin

China

Stock information temporarily unavailable.

BD 723.344

BD 723.344 1 Box of 20 (Exc. Vat)

BD 795.678

BD 795.678 1 Box of 20 (inc. VAT)

Ansell Lighting, AIRMLED Series Sensor, 300mm Cable Length, EN 50663:2017, EN 61000-3-3:2013/A1:2019, EN 61058-1:2018,

BD 723.344

BD 723.344 1 Box of 20 (Exc. Vat)

BD 795.678

BD 795.678 1 Box of 20 (inc. VAT)

Ansell Lighting, AIRMLED Series Sensor, 300mm Cable Length, EN 50663:2017, EN 61000-3-3:2013/A1:2019, EN 61058-1:2018,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Sensor

Application

Ancillary, Commercial, Education, Healthcare, Industrial, Retail

Series

AIRMLED

Cable Length

300mm

Standards Met

EN 50663:2017, EN 61000-3-3:2013/A1:2019, EN 61058-1:2018, EN 61058-2-1:2011, EN 61547:2009, EN 62479:2010, EN IEC 55015:2019/A11:2020, EN IEC 61000-3-2:2019, EN IEC 61058-1:2018, ETSI EN 300 440 V2.2.1, ETSI EN 301 489-1 V2.2.3, ETSI EN 301 489-3 V2.1.1

Country of Origin

China