Ansell Lighting 28 W Square LED Panel Light, Daylight, L 600 W 600

RS Stock No.: 269-7493Brand: Ansell LightingManufacturers Part No.: APAC1/60/1/DL
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Lamp Type

LED

Length

600

Width

600

Luminosity

3300 lm

Lamp Shape

Square

Colour Tone

Daylight

Wattage

28 W

Country of Origin

China

Stock information temporarily unavailable.

BD 194.398

BD 194.398 1 Box of 5 (Exc. Vat)

BD 213.838

BD 213.838 1 Box of 5 (inc. VAT)

Ansell Lighting 28 W Square LED Panel Light, Daylight, L 600 W 600

BD 194.398

BD 194.398 1 Box of 5 (Exc. Vat)

BD 213.838

BD 213.838 1 Box of 5 (inc. VAT)

Ansell Lighting 28 W Square LED Panel Light, Daylight, L 600 W 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Length

600

Width

600

Luminosity

3300 lm

Lamp Shape

Square

Colour Tone

Daylight

Wattage

28 W

Country of Origin

China