Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Voltage Rating
240 V
Bluetooth
No
Wattage
7 W
Colour Temperature
6000K
Country of Origin
China
Stock information temporarily unavailable.
BD 17.446
BD 17.446 Each (Exc. Vat)
BD 19.191
BD 19.191 Each (inc. VAT)
Ansell Lighting LED 240 V, 7 W
1
BD 17.446
BD 17.446 Each (Exc. Vat)
BD 19.191
BD 19.191 Each (inc. VAT)
Ansell Lighting LED 240 V, 7 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Voltage Rating
240 V
Bluetooth
No
Wattage
7 W
Colour Temperature
6000K
Country of Origin
China