Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell 11-250 Black Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal Industry

RS Stock No.: 232-9523Brand: AnsellManufacturers Part No.: 11250160-N
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

16in

Colour

Black

Cuff Type

Knitted

Thumb Slot

No

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

16", Narrow

Size

16"", Narrow

EN388 Abrasion

2

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-250

Additional EN Standards

Food contact approved

Country of Origin

Portugal

Stock information temporarily unavailable.

BD 4.758

BD 4.758 Each (Exc. Vat)

BD 5.234

BD 5.234 Each (inc. VAT)

Ansell 11-250 Black Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal Industry

BD 4.758

BD 4.758 Each (Exc. Vat)

BD 5.234

BD 5.234 Each (inc. VAT)

Ansell 11-250 Black Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal Industry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

16in

Colour

Black

Cuff Type

Knitted

Thumb Slot

No

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

16", Narrow

Size

16"", Narrow

EN388 Abrasion

2

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-250

Additional EN Standards

Food contact approved

Country of Origin

Portugal