Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Extra Grip
Glove Material
Nylon
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3131A
EN388 (2016)
3131A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
11-801
Complies with EN 61340-5-1
No
Country of Origin
Vietnam
BD 2.805
BD 2.805 1 Pair of 1 (Exc. Vat)
BD 3.085
BD 3.085 1 Pair of 1 (inc. VAT)
1
BD 2.805
BD 2.805 1 Pair of 1 (Exc. Vat)
BD 3.085
BD 3.085 1 Pair of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Extra Grip
Glove Material
Nylon
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3131A
EN388 (2016)
3131A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
11-801
Complies with EN 61340-5-1
No
Country of Origin
Vietnam