Ansell AlphaTec Solvex Green Nitrile Work Gloves, Size 10, Nitrile Coating

RS Stock No.: 217-4966Brand: AnsellManufacturers Part No.: 37185100
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Glove Material

Nitrile

Main Colour of Glove

Green

Glove Coating

Nitrile

Number of Gloves

12Pairs

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN374 Chemical

Yes

EN511 Cold

No

Range

AlphaTec Solvex

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 45.551

BD 45.551 1 Box of 12 (Exc. Vat)

BD 50.106

BD 50.106 1 Box of 12 (inc. VAT)

Ansell AlphaTec Solvex Green Nitrile Work Gloves, Size 10, Nitrile Coating

BD 45.551

BD 45.551 1 Box of 12 (Exc. Vat)

BD 50.106

BD 50.106 1 Box of 12 (inc. VAT)

Ansell AlphaTec Solvex Green Nitrile Work Gloves, Size 10, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Glove Material

Nitrile

Main Colour of Glove

Green

Glove Coating

Nitrile

Number of Gloves

12Pairs

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN374 Chemical

Yes

EN511 Cold

No

Range

AlphaTec Solvex

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

Thailand