Technical Document
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Chemical Resistant
Glove Material
Cotton
Main Colour of Glove
Green
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
0
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4101X
EN388 (2016)
4101X
EN374 Chemical
Yes
Additional EN Standards
EN ISO 21420:2020
Range
AlphaTec Solvex 37-675
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China
BD 2.992
BD 2.992 1 Pair (Exc. Vat)
BD 3.291
BD 3.291 1 Pair (inc. VAT)
1
BD 2.992
BD 2.992 1 Pair (Exc. Vat)
BD 3.291
BD 3.291 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Chemical Resistant
Glove Material
Cotton
Main Colour of Glove
Green
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
0
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4101X
EN388 (2016)
4101X
EN374 Chemical
Yes
Additional EN Standards
EN ISO 21420:2020
Range
AlphaTec Solvex 37-675
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China