Ansell EDGE 48939 Black HPPE, Polyester Cut Resistant Work Gloves, Size 10, Nitrile Coating

RS Stock No.: 589-766Brand: AnsellManufacturers Part No.: 48939100
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

HPPE, Polyester

Main Colour of Glove

Black

Glove Coating

Nitrile

Number of Gloves

12Pairs

Range

EDGE 48939

Country of Origin

China

Stock information temporarily unavailable.

BD 131.494

BD 131.494 Each (Exc. Vat)

BD 144.643

BD 144.643 Each (inc. VAT)

Ansell EDGE 48939 Black HPPE, Polyester Cut Resistant Work Gloves, Size 10, Nitrile Coating

BD 131.494

BD 131.494 Each (Exc. Vat)

BD 144.643

BD 144.643 Each (inc. VAT)

Ansell EDGE 48939 Black HPPE, Polyester Cut Resistant Work Gloves, Size 10, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

HPPE, Polyester

Main Colour of Glove

Black

Glove Coating

Nitrile

Number of Gloves

12Pairs

Range

EDGE 48939

Country of Origin

China