Ansell Alpha Tec Grey Nitrile Chemical Resistant Work Gloves, Size 7, Nitrile, PI Coating

RS Stock No.: 278-255Brand: AnsellManufacturers Part No.: 58735070
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

7

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Grey

Glove Coating

Nitrile, PI

Number of Gloves

1Pair

Range

Alpha Tec

Country of Origin

China

Stock information temporarily unavailable.

BD 6.974

BD 6.974 1 Pair (Exc. Vat)

BD 7.671

BD 7.671 1 Pair (inc. VAT)

Ansell Alpha Tec Grey Nitrile Chemical Resistant Work Gloves, Size 7, Nitrile, PI Coating

BD 6.974

BD 6.974 1 Pair (Exc. Vat)

BD 7.671

BD 7.671 1 Pair (inc. VAT)

Ansell Alpha Tec Grey Nitrile Chemical Resistant Work Gloves, Size 7, Nitrile, PI Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

7

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Grey

Glove Coating

Nitrile, PI

Number of Gloves

1Pair

Range

Alpha Tec

Country of Origin

China