Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Chemical Resistant
Glove Material
Latex
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex, Neoprene
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
0
EN388 Cut - TDM-100 Test
A
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Range
87-900
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
BD 1.990
BD 1.990 1 Pair of 1 (Exc. Vat)
BD 2.189
BD 2.189 1 Pair of 1 (inc. VAT)
1
BD 1.990
BD 1.990 1 Pair of 1 (Exc. Vat)
BD 2.189
BD 2.189 1 Pair of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Chemical Resistant
Glove Material
Latex
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex, Neoprene
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
0
EN388 Cut - TDM-100 Test
A
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Range
87-900
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka