Technical Document
Specifications
Brand
AnsellGlove Size
7.5-8, Medium
Glove Material
Nitrile
Colour
Grey
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
93-250
Food Safe
Yes
Anti-Static
Yes
Accepted Quality Level AQL
1.5
American Safety Standard
ASTM D6319
Country of Origin
Malaysia
BD 12.322
BD 12.322 1 Box of 100 (Exc. Vat)
BD 13.554
BD 13.554 1 Box of 100 (inc. VAT)
1
BD 12.322
BD 12.322 1 Box of 100 (Exc. Vat)
BD 13.554
BD 13.554 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
7.5-8, Medium
Glove Material
Nitrile
Colour
Grey
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
93-250
Food Safe
Yes
Anti-Static
Yes
Accepted Quality Level AQL
1.5
American Safety Standard
ASTM D6319
Country of Origin
Malaysia