Technical Document
Specifications
Brand
AnsellGlove Size
9.5-10, XL
Glove Material
Nitrile
Colour
Grey
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
93-250
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
BD 13.430
BD 13.430 1 Box of 100 (Exc. Vat)
BD 14.773
BD 14.773 1 Box of 100 (inc. VAT)
1
BD 13.430
BD 13.430 1 Box of 100 (Exc. Vat)
BD 14.773
BD 14.773 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
9.5-10, XL
Glove Material
Nitrile
Colour
Grey
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
93-250
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5