Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Ansell Hyflex Blue Nylon Special Purpose Reusable Gloves, Size 9, Large, Nitrile Coating

RS Stock No.: 484-164Brand: AnsellManufacturers Part No.: HYFLEX 11-920 9
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9, Large

Primary Glove Application

Special Purpose

Glove Material

Nylon

Main Colour of Glove

Blue

Glove Coating

Nitrile

Number of Gloves

2

EN388 Abrasion

3

EN388 Blade

1

EN388 Tear

3

EN388 Puncture

1

Range

Hyflex

Country of Origin

Sri Lanka

Product details

Ansell

Stock information temporarily unavailable.

P.O.A.

Ansell Hyflex Blue Nylon Special Purpose Reusable Gloves, Size 9, Large, Nitrile Coating

P.O.A.

Ansell Hyflex Blue Nylon Special Purpose Reusable Gloves, Size 9, Large, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9, Large

Primary Glove Application

Special Purpose

Glove Material

Nylon

Main Colour of Glove

Blue

Glove Coating

Nitrile

Number of Gloves

2

EN388 Abrasion

3

EN388 Blade

1

EN388 Tear

3

EN388 Puncture

1

Range

Hyflex

Country of Origin

Sri Lanka

Product details

Ansell