Ansmann Powerline 8 Traveller Battery Charger For NiCd, NiMH AA, AAA 8 Cell with Worldwide plug

RS Stock No.: 800-3032Brand: AnsmannManufacturers Part No.: 1001-0006-520Distrelec Article No.: 30033747
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

8

Plug Type

Worldwide

Number of Batteries Charged

8

Input Voltage

100 → 240V ac

Batteries Included

No

Model Number

Powerline 8 Traveller

Dimensions

139 x 120 x 31mm

Weight

480g

Distrelec Product Id

30033747

Country of Origin

China

Stock information temporarily unavailable.

BD 32.434

BD 32.434 Each (Exc. Vat)

BD 35.677

BD 35.677 Each (inc. VAT)

Ansmann Powerline 8 Traveller Battery Charger For NiCd, NiMH AA, AAA 8 Cell with Worldwide plug

BD 32.434

BD 32.434 Each (Exc. Vat)

BD 35.677

BD 35.677 Each (inc. VAT)

Ansmann Powerline 8 Traveller Battery Charger For NiCd, NiMH AA, AAA 8 Cell with Worldwide plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

8

Plug Type

Worldwide

Number of Batteries Charged

8

Input Voltage

100 → 240V ac

Batteries Included

No

Model Number

Powerline 8 Traveller

Dimensions

139 x 120 x 31mm

Weight

480g

Distrelec Product Id

30033747

Country of Origin

China