Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann 15.5W Plug-In AC/DC Adapter 5V dc Output, 3100mA Output

RS Stock No.: 177-4935Brand: AnsmannManufacturers Part No.: 1001-0067
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

5V dc

Output Current

3100mA

Power Rating

15.5W

Width

45mm

Length

84mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 9.806

BD 9.806 Each (Exc. Vat)

BD 10.787

BD 10.787 Each (inc. VAT)

Ansmann 15.5W Plug-In AC/DC Adapter 5V dc Output, 3100mA Output

BD 9.806

BD 9.806 Each (Exc. Vat)

BD 10.787

BD 10.787 Each (inc. VAT)

Ansmann 15.5W Plug-In AC/DC Adapter 5V dc Output, 3100mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

5V dc

Output Current

3100mA

Power Rating

15.5W

Width

45mm

Length

84mm

Country of Origin

China

You may be interested in