Ansmann Comfort Smart Battery Charger For NiMH AA, AAA 4 Cell 1.2V 400mA

RS Stock No.: 209-2406Brand: AnsmannManufacturers Part No.: 1001-0092-520
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Output Voltage

1.2V

Number of Cells Charged

4

Charge Current

400mA, 800mA

Number of Batteries Charged

4

Input Voltage

5V dc

Batteries Included

No

Battery Type Charged

NiMH

Model Number

Comfort Smart

Dimensions

96.7 x 71.9 x 29mm

Weight

100g

Country of Origin

China

Stock information temporarily unavailable.

BD 9.471

BD 9.471 Each (Exc. Vat)

BD 10.418

BD 10.418 Each (inc. VAT)

Ansmann Comfort Smart Battery Charger For NiMH AA, AAA 4 Cell 1.2V 400mA

BD 9.471

BD 9.471 Each (Exc. Vat)

BD 10.418

BD 10.418 Each (inc. VAT)

Ansmann Comfort Smart Battery Charger For NiMH AA, AAA 4 Cell 1.2V 400mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Output Voltage

1.2V

Number of Cells Charged

4

Charge Current

400mA, 800mA

Number of Batteries Charged

4

Input Voltage

5V dc

Batteries Included

No

Battery Type Charged

NiMH

Model Number

Comfort Smart

Dimensions

96.7 x 71.9 x 29mm

Weight

100g

Country of Origin

China