Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann Comfort Multi Battery Charger For NiMH 9V, AA, AAA, C, D 4 Cell 1.2V 15mA

RS Stock No.: 209-2408Brand: AnsmannManufacturers Part No.: 1001-0093
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

NiMH

Output Voltage

1.2V

Number of Cells Charged

4

Charge Current

15mA, 400mA, 800mA

Number of Batteries Charged

5

Input Voltage

5V dc

Batteries Included

No

Battery Type Charged

NiMH

Model Number

Comfort Multi

Dimensions

151.8 x 149.6 x 48mm

Weight

330g

Country of Origin

China

Stock information temporarily unavailable.

BD 18.744

BD 18.744 Each (Exc. Vat)

BD 20.618

BD 20.618 Each (inc. VAT)

Ansmann Comfort Multi Battery Charger For NiMH 9V, AA, AAA, C, D 4 Cell 1.2V 15mA

BD 18.744

BD 18.744 Each (Exc. Vat)

BD 20.618

BD 20.618 Each (inc. VAT)

Ansmann Comfort Multi Battery Charger For NiMH 9V, AA, AAA, C, D 4 Cell 1.2V 15mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

NiMH

Output Voltage

1.2V

Number of Cells Charged

4

Charge Current

15mA, 400mA, 800mA

Number of Batteries Charged

5

Input Voltage

5V dc

Batteries Included

No

Battery Type Charged

NiMH

Model Number

Comfort Multi

Dimensions

151.8 x 149.6 x 48mm

Weight

330g

Country of Origin

China