Ansmann 12W Power Brick AC/DC Adapter 5V dc Output, 2.4A Output

RS Stock No.: 223-7479Brand: AnsmannManufacturers Part No.: 1001-0106-520
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Power Brick Adapter

Plug Type

European

Output Voltage

5V dc

Input Voltage

100 → 240V

Output Current

2.4A

Maximum Temperature

+35°C

Output Connector

USB

Input Connector

EU Plug

Number of Outputs

2

Power Rating

12W

Regulated/Unregulated

Regulated

Efficiency

80.86%

Standards Met

CE

Width

24.5mm

Depth

36.5mm

Minimum Temperature

-20°C

Load Regulation

± 5%

Type

AC/DC Adapter

Length

74.5mm

Country of Origin

China

Stock information temporarily unavailable.

BD 5.225

BD 5.225 Each (Exc. Vat)

BD 5.747

BD 5.747 Each (inc. VAT)

Ansmann 12W Power Brick AC/DC Adapter 5V dc Output, 2.4A Output

BD 5.225

BD 5.225 Each (Exc. Vat)

BD 5.747

BD 5.747 Each (inc. VAT)

Ansmann 12W Power Brick AC/DC Adapter 5V dc Output, 2.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Power Brick Adapter

Plug Type

European

Output Voltage

5V dc

Input Voltage

100 → 240V

Output Current

2.4A

Maximum Temperature

+35°C

Output Connector

USB

Input Connector

EU Plug

Number of Outputs

2

Power Rating

12W

Regulated/Unregulated

Regulated

Efficiency

80.86%

Standards Met

CE

Width

24.5mm

Depth

36.5mm

Minimum Temperature

-20°C

Load Regulation

± 5%

Type

AC/DC Adapter

Length

74.5mm

Country of Origin

China