Ansmann AA NiZn Rechargeable AA Batteries, 1.5Ah, 1.65V - Pack of 4

RS Stock No.: 325-776Brand: AnsmannManufacturers Part No.: 1322-0005-520
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

Ansmann

Capacity

1.5Ah

Number of Batteries Supplied

4

Chemistry

NiZn

Size

AA

Nominal Voltage

1.65V

Country of Origin

China

Stock information temporarily unavailable.

BD 8.514

BD 8.514 Each (Exc. Vat)

BD 9.365

BD 9.365 Each (inc. VAT)

Ansmann AA NiZn Rechargeable AA Batteries, 1.5Ah, 1.65V - Pack of 4

BD 8.514

BD 8.514 Each (Exc. Vat)

BD 9.365

BD 9.365 Each (inc. VAT)

Ansmann AA NiZn Rechargeable AA Batteries, 1.5Ah, 1.65V - Pack of 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Capacity

1.5Ah

Number of Batteries Supplied

4

Chemistry

NiZn

Size

AA

Nominal Voltage

1.65V

Country of Origin

China