Hazardous Product

Ansmann Lithium Thionyl Chloride 3.6V, D Lithium Speciality Size Battery

RS Stock No.: 152-272Brand: AnsmannManufacturers Part No.: 1524-0005
brand-logo
View all in Speciality Size Batteries

Technical Document

Specifications

Brand

Ansmann

Brand Range

Ansmann Li-SOCl2

Size

D

Model Number

1524-0005

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

19Ah

Terminal Type

Standard

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann Lithium Thionyl Chloride 3.6V, D Lithium Speciality Size Battery

P.O.A.

Ansmann Lithium Thionyl Chloride 3.6V, D Lithium Speciality Size Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Brand Range

Ansmann Li-SOCl2

Size

D

Model Number

1524-0005

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

19Ah

Terminal Type

Standard

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in