Ansmann LED, Inspection Lamp, Handheld, IP54

RS Stock No.: 136-2400Brand: AnsmannManufacturers Part No.: 1600-0163-520
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Voltage Rating

3.7 V, 240 V

Light Style

Handheld

Wattage

1.5 W

Length

268 mm

IP Rating

IP54

Country of Origin

China

Product details

Ansmann WL4 Working Light

The Ansmann WL4 working light features the latest SMD LED technology with a spotlight and the main lamp on the side. The spotlight produces 100 lumens with the main lamp emitting 385 lumens at 100% output. Two integrated magnets in the back and the base of the light makes it ideal for precision jobs. Powered by a built-in Li-ion battery pack provides 4 hours (Main lamp) and 11 hours (Spotlight). This light is rechargeable through the supplied USB mains power supply using the included USB to Micro USB cable.

Features and Benefits

Professional Working Lamp with the latest SMD LED technology
Features top spotlight and side main lamp
Lumen output: 385 lm (100%)
Two built in magnets
Robust and splashproof to IP54 housing
Rechargeable Li-ion battery
Operating time: 4 hours (Main lamp), 11 hours (Spotlight)
Charging time: 4 hours

You may be interested in
Stock information temporarily unavailable.

BD 37.768

BD 37.768 Each (Exc. Vat)

BD 41.545

BD 41.545 Each (inc. VAT)

Ansmann LED, Inspection Lamp, Handheld, IP54

BD 37.768

BD 37.768 Each (Exc. Vat)

BD 41.545

BD 41.545 Each (inc. VAT)

Ansmann LED, Inspection Lamp, Handheld, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Voltage Rating

3.7 V, 240 V

Light Style

Handheld

Wattage

1.5 W

Length

268 mm

IP Rating

IP54

Country of Origin

China

Product details

Ansmann WL4 Working Light

The Ansmann WL4 working light features the latest SMD LED technology with a spotlight and the main lamp on the side. The spotlight produces 100 lumens with the main lamp emitting 385 lumens at 100% output. Two integrated magnets in the back and the base of the light makes it ideal for precision jobs. Powered by a built-in Li-ion battery pack provides 4 hours (Main lamp) and 11 hours (Spotlight). This light is rechargeable through the supplied USB mains power supply using the included USB to Micro USB cable.

Features and Benefits

Professional Working Lamp with the latest SMD LED technology
Features top spotlight and side main lamp
Lumen output: 385 lm (100%)
Two built in magnets
Robust and splashproof to IP54 housing
Rechargeable Li-ion battery
Operating time: 4 hours (Main lamp), 11 hours (Spotlight)
Charging time: 4 hours

You may be interested in