Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann LED, Inspection Lamp, 280 lm, IP21

RS Stock No.: 185-7553Brand: AnsmannManufacturers Part No.: 1600-0179Distrelec Article No.: 30103888
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Luminosity

280 lm

Length

190 mm

Model

WL280B

IP Rating

IP21

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann LED, Inspection Lamp, 280 lm, IP21

P.O.A.

Ansmann LED, Inspection Lamp, 280 lm, IP21
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Luminosity

280 lm

Length

190 mm

Model

WL280B

IP Rating

IP21

Country of Origin

China

You may be interested in