Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann LED Work Light, 210 lm, 4.5 V, IP20

RS Stock No.: 226-9480Brand: AnsmannManufacturers Part No.: 1600-0387-520
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

Ansmann

Type

Work Lamp

Lamp Type

LED

Luminosity

210 lm

Wattage

3 W

Voltage Rating

4.5 V

Rechargeable

No

IP Rating

IP20

Height

175mm

Length

31mm

Width

26mm

Lamp Supplied

Yes

Standards Met

CE

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann LED Work Light, 210 lm, 4.5 V, IP20

P.O.A.

Ansmann LED Work Light, 210 lm, 4.5 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Type

Work Lamp

Lamp Type

LED

Luminosity

210 lm

Wattage

3 W

Voltage Rating

4.5 V

Rechargeable

No

IP Rating

IP20

Height

175mm

Length

31mm

Width

26mm

Lamp Supplied

Yes

Standards Met

CE

Country of Origin

China

You may be interested in