Ansmann LED Torch 55 lm, 85mm

RS Stock No.: 260-4374Brand: AnsmannManufacturers Part No.: 1600-0426-520
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

55 lm

Case Material

Aluminium

Batteries

1x AAA

Model

Daily Use 50B

Wattage

3 W

Range

36m

Beam Type

Spot

Length

85mm

Head Diameter

18mm

Width

18 mm

Weight with Batteries

41g

Country of Origin

China

Stock information temporarily unavailable.

BD 4.983

BD 4.983 Each (Exc. Vat)

BD 5.481

BD 5.481 Each (inc. VAT)

Ansmann LED Torch 55 lm, 85mm

BD 4.983

BD 4.983 Each (Exc. Vat)

BD 5.481

BD 5.481 Each (inc. VAT)

Ansmann LED Torch 55 lm, 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

55 lm

Case Material

Aluminium

Batteries

1x AAA

Model

Daily Use 50B

Wattage

3 W

Range

36m

Beam Type

Spot

Length

85mm

Head Diameter

18mm

Width

18 mm

Weight with Batteries

41g

Country of Origin

China