Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann 10Ah 5V Power Bank Portable Charger

RS Stock No.: 174-4609Brand: AnsmannManufacturers Part No.: 1700-0095
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Ansmann

Capacity

10Ah

Maximum Output Current

3A

Number of USB Ports

2

LED Indicator

Charge/Discharge, Power Levels

Typical Application

Mobile Phones, MP3 Players, Navigation Unit, Smartphones, Tablets

Number Of Devices Supported

1

Output Voltage

5V

Chemistry

Lithium Polymer

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann 10Ah 5V Power Bank Portable Charger

P.O.A.

Ansmann 10Ah 5V Power Bank Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Capacity

10Ah

Maximum Output Current

3A

Number of USB Ports

2

LED Indicator

Charge/Discharge, Power Levels

Typical Application

Mobile Phones, MP3 Players, Navigation Unit, Smartphones, Tablets

Number Of Devices Supported

1

Output Voltage

5V

Chemistry

Lithium Polymer

Country of Origin

China

You may be interested in