Hazardous Product

Ansmann 1700-0154 10Ah V Power Bank Portable Charger

RS Stock No.: 152-274Brand: AnsmannManufacturers Part No.: 1700-0154
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Ansmann

Capacity

10Ah

Maximum Output Current

3 A, 5A

Number of USB Ports

2

Output Connectors

USB, USB-C

Input Voltage

5 ⭢ 12V dc

Input Connector

USB-C

Model Number

1700-0154

Output Voltage

5 → 12V

Country of Origin

China

Stock information temporarily unavailable.

BD 16.792

BD 16.792 Each (Exc. Vat)

BD 18.471

BD 18.471 Each (inc. VAT)

Ansmann 1700-0154 10Ah V Power Bank Portable Charger

BD 16.792

BD 16.792 Each (Exc. Vat)

BD 18.471

BD 18.471 Each (inc. VAT)

Ansmann 1700-0154 10Ah V Power Bank Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Capacity

10Ah

Maximum Output Current

3 A, 5A

Number of USB Ports

2

Output Connectors

USB, USB-C

Input Voltage

5 ⭢ 12V dc

Input Connector

USB-C

Model Number

1700-0154

Output Voltage

5 → 12V

Country of Origin

China