Technical Document
Specifications
Brand
AnsmannBattery Sizes Charged
Battery Pack
Chemistries Charged
Lithium-Ion
Output Voltage
3.7V
Number of Cells Charged
3
Charge Current
0.96A
Plug Type
AUS, EU, UK, USA
Number of Batteries Charged
3
Input Voltage
100-240V AC
Batteries Included
No
Battery Type Charged
Li-ion
Maximum Output Power
12W
Model Number
IPC12
Dimensions
79.5 x 54.5 x 74mm
Weight
150g
Country of Origin
China
BD 29.078
BD 29.078 Each (Exc. Vat)
BD 31.986
BD 31.986 Each (inc. VAT)
1
BD 29.078
BD 29.078 Each (Exc. Vat)
BD 31.986
BD 31.986 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsmannBattery Sizes Charged
Battery Pack
Chemistries Charged
Lithium-Ion
Output Voltage
3.7V
Number of Cells Charged
3
Charge Current
0.96A
Plug Type
AUS, EU, UK, USA
Number of Batteries Charged
3
Input Voltage
100-240V AC
Batteries Included
No
Battery Type Charged
Li-ion
Maximum Output Power
12W
Model Number
IPC12
Dimensions
79.5 x 54.5 x 74mm
Weight
150g
Country of Origin
China